Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C24423A-24PVXIT
Order Code3259934
Product RangePSoC 1 Family CY8C24x23A Series Microcontrollers
Also Known AsSP005638889, CY8C24423A-24PVXIT
Your Part Number
Technical Datasheet
693 In Stock
Need more?
693 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥941.42 (¥1,035.562) |
| 10+ | ¥722.68 (¥794.948) |
| 25+ | ¥653 (¥718.3) |
| 50+ | ¥629.51 (¥692.461) |
| 100+ | ¥606.89 (¥667.579) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥941 (¥1,036 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C24423A-24PVXIT
Order Code3259934
Product RangePSoC 1 Family CY8C24x23A Series Microcontrollers
Also Known AsSP005638889, CY8C24423A-24PVXIT
Technical Datasheet
Product RangePSoC 1 Family CY8C24x23A Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size4KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's24I/O's
InterfacesI2C, SPI, UART
RAM Memory Size256Byte
ADC Channels10Channels
ADC Resolution14Bit
Supply Voltage Min2.4V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C24x23A
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY8C24423A-24PVXIT is a PSoC® Programmable system-on-chip microcontroller.
- 4KByte flash, 256Byte SRAM, switch mode pump
- Switch mode pump, 4 digital blocks, 6 analogue blocks, 24 digital I/O pins
- 10 analogue inputs, 2 analogue outputs, XRES pin
- 8 × 8 multiply, 32-bit accumulate, low power at high speed
- Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
- Supply voltage range from 2.4 to 5.25V (-40°C <lt/> TA <lt/> 85°C)
- Programmable gain amplifiers (PGAs), programmable filters and comparators
- 8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
- Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
- 28-pin SSOP package, industrial temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PSoC 1 Family CY8C24x23A Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
28Pins
No. of I/O's
24I/O's
RAM Memory Size
256Byte
ADC Resolution
14Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
M8C
Program Memory Size
4KB
IC Case / Package
SSOP
Interfaces
I2C, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C24x23A
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361