Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPRG21BB220MB1RK
Order Code3257114
Product RangePOSISTOR PRG
Your Part Number
Technical Datasheet
2,905 In Stock
Need more?
2905 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥76.16 (¥83.776) |
| 50+ | ¥63.04 (¥69.344) |
| 250+ | ¥60.13 (¥66.143) |
| 500+ | ¥54.13 (¥59.543) |
| 1500+ | ¥51.86 (¥57.046) |
| 3000+ | ¥47.48 (¥52.228) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥381 (¥419 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG21BB220MB1RK
Order Code3257114
Product RangePOSISTOR PRG
Technical Datasheet
Resistance (25°C)22ohm
Thermistor MountingSMD
Product RangePOSISTOR PRG
Operating Voltage Max20V
ApplicationsOver Current Protection
Operating Temperature Min-20°C
Operating Temperature Max60°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max44mA
SVHCNo SVHC (25-Jun-2025)
Trip Current91mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
22ohm
Product Range
POSISTOR PRG
Applications
Over Current Protection
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
20V
Operating Temperature Min
-20°C
Thermistor Type
Chip
Holding Current Max
44mA
Trip Current
91mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017