Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGB QSSPA1.13-HYJX-B1B4-1
Order Code3255297
Product RangeOSCONIQ P 3030
Also Known AsQ65112A8533
Your Part Number
Technical Datasheet
775 In Stock
Need more?
775 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥239.13 (¥263.043) |
| 10+ | ¥168.22 (¥185.042) |
| 25+ | ¥154.2 (¥169.62) |
| 50+ | ¥140.18 (¥154.198) |
| 100+ | ¥126.16 (¥138.776) |
| 500+ | ¥102.25 (¥112.475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥239 (¥263 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGB QSSPA1.13-HYJX-B1B4-1
Order Code3255297
Product RangeOSCONIQ P 3030
Also Known AsQ65112A8533
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColourBlue
Wavelength Typ470nm
Viewing Angle120°
Luminous Flux @ Test41lm
Forward Current If Max1.3A
Forward Current @ Test350mA
Forward Voltage @ Test2.93V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSCONIQ P 3030
Wavelength Typ
470nm
Luminous Flux @ Test
41lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Blue
Viewing Angle
120°
Forward Current If Max
1.3A
Forward Voltage @ Test
2.93V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708