Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT1011CAE4A
Order Code3254820
Product Rangei.MX Family i.MX RT1010 Series Microprocessors
Your Part Number
Technical Datasheet
248 In Stock
Need more?
248 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥978.7 (¥1,076.57) |
| 10+ | ¥750.23 (¥825.253) |
| 25+ | ¥702.7 (¥772.97) |
| 50+ | ¥655.17 (¥720.687) |
| 100+ | ¥607.64 (¥668.404) |
| 250+ | ¥601.97 (¥662.167) |
| 500+ | ¥596.29 (¥655.919) |
| 1000+ | ¥578.47 (¥636.317) |
Price for:Each
Minimum: 1
Multiple: 1
¥979 (¥1,077 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1011CAE4A
Order Code3254820
Product Rangei.MX Family i.MX RT1010 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX RT1010 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLQFP
No. of Pins80Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max400MHz
InterfacesI2C, SPI, UART, USB
No. of I/O's44I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX RT1010
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX RT1010 Series Microprocessors
Program Memory Size
-
No. of Pins
80Pins
Supply Voltage Max
3.6V
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
LQFP
Supply Voltage Min
3V
Operating Frequency Max
400MHz
No. of I/O's
44I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX RT1010
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00264