Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥35,879.71 (¥39,467.681) |
Product Information
Product Overview
MAX32630-EVKIT# is an evaluation kit (EV kit) that provides a convenient platform for evaluating the capabilities of the MAX32630 microcontroller.
- Easily load and debug code using supplied Olimex Arm-USB-TINY-H JTAG debugger connected
- Headers for accessing the IC’s I/O pins and Analog Front End (AFE) input signals
- USB Micro-B connection to the IC’s USB device controller
- USB Micro-B connection to USB-UART bridge selectable between the IC’s Internal UART 0 and UART 1
- On-board Bluetooth® 4.0 BLE transceiver with chip antenna
Contents
EV kit board with a soldered MAX32630 (MAX32630-EVKIT#), Olimex® Arm®-USB-TINY-H JTAG debugger with JTAG ribbon cable, Two standard-A to Micro-B USB cables (for connecting from a PC or stand-alone USB power supply to EV kit connectors CN1 and CN2), MAX32630 EV kit quick start.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M4F
Eval Brd MAX32630IWG+, Olimex ARM-USB-TINY-H JTAG Debugger w/Ribbon Cable, USB Cable, QSG
No SVHC (25-Jun-2025)
32bit
ARM
MAX32630IWG+
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate