Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥35,879.71 (¥39,467.681) |
Product Information
Product Overview
MAX32626-EVKIT# is an evaluation kit (EV kit) that provides a convenient platform for evaluating the capabilities of the MAX32626 microcontroller. The EV kit also provides a complete, functional system ideal for developing and debugging applications. It easily load and debug code using the supplied Olimex ARM-USB-TINY-H JTAG debugger connected through a standard 20-Pin ARM JTAG header. It features selectable power sources for PMIC include USB power through the CN1 or CN2 connector, optional external battery through J2 connector or bench supply through test points TP8 and TP9.
- Selectable power source for on-board peripherals(LEDs, SPI flash, Bluetooth® LE transceiver)
- Headers for accessing the IC’s I/O pins and Analog Front End (AFE) input signals
- USB Micro-B connection to the IC’s USB device controller
- USB Micro-B connection to USB-UART bridge selectable between the IC’s Internal UART 0 and UART 1
- On-board Bluetooth 4.0 BLE transceiver with chip antenna
- General-purpose pushbutton switches and indicator LEDs (all connected to GPIOs) for user I/O
- Prototyping Matrix (0.1in Grid) with integrated power rails for customer circuitry
Contents
MAX32626 board, Olimex ARM-USB-TINY-H JTAG debugger with JTAG ribbon cable, Standard-A to Micro-B USB cable (for connecting from PC or standalone USB power supply to EV kit USB Micro-B connector CN2) allows connection from PC USB host to the IC’s USB device controller peripheral, Standard-A to Micro-B USB cable (for connecting PC to EV kit USB connector CN1) allows virtual COM port interface to the IC’s UART 0 or UART 1 through a USB/UART bridge, Quick start guide, Hex Keys for the socket.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M4F
Eval Brd MAX32626IWY+, Olimex ARM-USB-TINY-H JTAG Debugger w/Ribbon Cable, Hex key, USB Cable, QSG
No SVHC (25-Jun-2025)
32bit
ARM
MAX32626IWY+
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate