Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBS9080-509T
Order Code3227483
Product RangeSBS9080 Series
Also Known AsUDLSBS9080509T
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥482.87 (¥531.157) |
| 10+ | ¥401.85 (¥442.035) |
| 50+ | ¥359.72 (¥395.692) |
| 100+ | ¥306.25 (¥336.875) |
| 500+ | ¥283.57 (¥311.927) |
| 1000+ | ¥277.09 (¥304.799) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥483 (¥531 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBS9080-509T
Order Code3227483
Product RangeSBS9080 Series
Also Known AsUDLSBS9080509T
Technical Datasheet
DC Current Rating5A
Inductance900nH
Product RangeSBS9080 Series
Impedance-
Product Length9.7mm
Product Width8.7mm
Product Height5.4mm
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The KEMET SBS9080 coils are common mode chokes with a wide variety of characteristics. These SMD toroidal coils are suitable for noise countermeasure in DC power line circuits.
- Nickel-Zinc (Ni-Zn) ferrite core
- Withstanding voltage: 125 VDC (one minute, between lines)
- Insulation resistance: more than 10 MΩ (100 VDC, between lines)
- SMD, available in Tape & Reel
- UL94 V–0 flame retardant rated cap
- RoHS Compliant
Technical Specifications
DC Current Rating
5A
Product Range
SBS9080 Series
Product Length
9.7mm
Product Height
5.4mm
SVHC
Lead (21-Jan-2025)
Inductance
900nH
Impedance
-
Product Width
8.7mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009