Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥671.89 (¥739.079) |
| 5+ | ¥627.8 (¥690.58) |
| 10+ | ¥558 (¥613.8) |
| 20+ | ¥389.37 (¥428.307) |
Price for:Each
Minimum: 1
Multiple: 1
¥672 (¥739 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP13-2123
Order Code3225891
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing1.27mm
Connector Tip Style90° Convex
Current Rating1.5A
Overall Length16.35mm
Spring Force Initial90g
Spring Force Working Travel120g
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
P13-2123 is an ATE two-part spring probe with 1.27mm centres for use with receptacle / sleeve S13-503 (Farnell Sku 9960147).
- Two part spring probe, 1.27mm (0.05") minimum pitch, Ø1mm convex head
- Gold finish on probe head and body
- Vertical connector orientation
- Operating temperature range from -40°C to +180°C
- 1.5A current rating
- Base material of contact: beryllium copper plunger, phosphor bronze shell
- Dimension is 16.55 x Ø1.00mm
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
90° Convex
Overall Length
16.35mm
Spring Force Working Travel
120g
SVHC
Lead (25-Jun-2025)
Centreline Spacing
1.27mm
Current Rating
1.5A
Spring Force Initial
90g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001