Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM13126PEL
Order Code3225384
Your Part Number
Technical Datasheet
9,484 In Stock
7,200 more incoming. You can reserve stock now
9484 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥283.57 (¥311.927) |
| 10+ | ¥257.64 (¥283.404) |
| 50+ | ¥239.82 (¥263.802) |
| 100+ | ¥233.34 (¥256.674) |
| 200+ | ¥213.9 (¥235.29) |
| 600+ | ¥194.45 (¥213.895) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥284 (¥312 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM13126PEL
Order Code3225384
Technical Datasheet
Compatible With10/100 Base-TX PoE
No. of Ports2 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SM13126PEL is a LAN 10/100 Base-Tx VoIP transformer (PoE) module.
- Compliant with IEEE 802.3 standards
- Designed for 10/100 base-Tx VoIP and PoE
- Turns ratio is 1 : 1 (±3%) at 25°C
- OCL ( at 100kHz, 0.1V, 8mA, DC bias) is 350µH minimum
- Insertion loss (1-100MHz) is -1.2dB maximum
- Cross talk (between each channel) (1-100MHz) is -25dB minimum
- Operating temperature range from -40°C to +85°C
- PoE current up to 350mA
Technical Specifications
Compatible With
10/100 Base-TX PoE
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
2 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008