Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoASA250ML
Order Code317536
Also Known AsGTIN UPC EAN: 5028356100910
Your Part Number
Technical Datasheet
84 In Stock
Need more?
8 Delivery in 2-3 Business Days(SG stock)
76 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,446.12 (¥3,790.732) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,446 (¥3,791 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoASA250ML
Order Code317536
Also Known AsGTIN UPC EAN: 5028356100910
Technical Datasheet
Cleaner Applications0
Dispensing MethodSpray Bottle
Volume250ml
Product Overview
ASA250ML is a very effective cleaner designed to eliminate dust and prevent the build up of static. It has been specifically developed for use in areas where static build-up causes major issues, computer rooms and offices, for example and is safe for use on plastic, metal, glass and synthetic surfaces. Developed with a “no-stain” formulation, it is also suitable for use on fabrics of any colour.
- Eliminates static discharges and prevents reoccurrence
- Prevents damage to voltage sensitive components and circuits
- Supplied in pump action bottle for use in hazardous working environments
- Safe on delicate surfaces will not harm plastic surfaces which may be attacked by solvents
- Long lasting anti-static properties
Technical Specifications
Cleaner Applications
0
Volume
250ml
Dispensing Method
Spray Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34025090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3