Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC132YTTR
Order Code3132556
Product Range74HC132
Your Part Number
Technical Datasheet
1,291 In Stock
Need more?
1291 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥106.95 (¥117.645) |
| 10+ | ¥68.55 (¥75.405) |
| 100+ | ¥55.92 (¥61.512) |
| 500+ | ¥53.32 (¥58.652) |
| 1000+ | ¥47 (¥51.7) |
| 5000+ | ¥43.92 (¥48.312) |
| 10000+ | ¥43.05 (¥47.355) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥535 (¥588 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC132YTTR
Order Code3132556
Product Range74HC132
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range74HC132
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
M74HC132YTTR is a high-speed CMOS quad 2-input Schmitt NAND gate fabricated with silicon gate C²MOS technology. The hysteresis characteristics (around 20% VCC) of all inputs allow slowly changing input signals to be transformed into sharply defined jitter-free output signals. All inputs are equipped with protection circuits against static discharge and transient excess voltage.
- Supply voltage range from 2V to 6V
- Output transition time is 30ns typical at (CL = 50pF, input tr = tf = 6ns, TA = 25°C)
- Propagation delay time is 13ns typical at (CL = 50pF, input tr = tf = 6ns, TA = 25°C)
- Input capacitance is 5pF typical at (TA = 25°C)
- Balanced propagation delays: tPLH ≅ tPHL
- ESD performance is (HBM: 2kV), (MM: 200V), (CDM: 1kV)
- Operating temperature range from -40°C to 125°C
- TSSOP14 package (automotive grade)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Product Range
74HC132
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
TSSOP
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035