Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,252.65 (¥1,377.915) |
| 10+ | ¥1,232.87 (¥1,356.157) |
| 25+ | ¥1,213.09 (¥1,334.399) |
| 50+ | ¥1,193.31 (¥1,312.641) |
| 100+ | ¥1,173.53 (¥1,290.883) |
| 250+ | ¥1,153.74 (¥1,269.114) |
Product Information
Product Overview
STM32G474RET6 is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M4 32bit RISC core. It operates at a frequency of up to 170MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, securable memory area and proprietary code readout protection.
- 512Kbytes flash memory, 170MHz maximum CPU frequency
- 1.71V to 3.6V operating voltage, CORDIC for trigonometric functions acceleration
- Programmable voltage detector (PVD), VBAT supply for RTC and backup registers
- 4 to 48MHz crystal oscillator, 32KHz oscillator with calibration
- Up to 107 fast I/Os, interconnect matrix
- 7 x ultra-fast rail-to-rail analog comparators
- USB 2.0 full-speed interface with LPM and BCD support
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- Industrial temperature range from -40 to 85°C
- 64-pin LQFP package
Technical Specifications
STM32 Family STM32G4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
26Channels
1.71V
-40°C
Surface Mount
STM32G4
MSL 3 - 168 hours
ARM Cortex-M4F
170MHz
64Pins
52I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate