Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,967.64 (¥3,264.404) |
Product Information
Product Overview
NUCLEO-G431KB is a STM32 Nucleo-32 development board with STM32G431KB MCU supporting Arduino nano connectivity. This board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 MCU. The Arduino™ Nano V3 connectivity support allows the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- STM32 microcontroller in 32-pin package
- 1 user LED and 1 reset push-button
- Board connectors: Arduino™ Nano V3 expansion connectorMicro-AB USB connector for the ST-LINK
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- On-board ST-LINK debugger/programmer with USB re-enumeration capability: mass storage
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of IDEs including IAR™, Keil® and GCC-based IDEs
- Board-specific features: 24MHz crystal oscillator
- Arm® Mbed Enabled™ compliant
Technical Specifications
STMicroelectronics
STM32G4
Cortex-M4F
Nucleo-32 Dev Board STM32G431KBT6U
No SVHC (25-Jun-2025)
32bit
ARM
STM32G431KBT6U
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate