Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥103.71 (¥114.081) |
| 25+ | ¥95.61 (¥105.171) |
| 100+ | ¥87.51 (¥96.261) |
| 3000+ | ¥85.76 (¥94.336) |
Product Information
Product Overview
ATTINY404-SSNR is a member of the tinyAVR® 0-series of microcontroller using the AVR® processor with hardware multiplier running at up to 20MHz. The tinyAVR® 0-series uses the latest technologies with a flexible, low-power architecture, including Event System, accurate analogue features, and Core Independent Peripherals (CIPs). It features three sleep modes such as Idle with all peripherals running for immediate wake-up, standby ( configurable operation of selected peripherals) and power-down with full data retention.
- 1.8V to 5.5V supply voltage
- 20MHz max CPU speed and 4KB/256B Flash/SRAM memory
- AVR® CPU, single-cycle I/O access, two-level interrupt controller and two-cycle hardware multiplier
- 40 years at 55°C data retention
- POR, BOD, ULP, UPDI system
- TCA, TCB, RTC, WDT, SPI and TWI peripherals
- One analogue comparator (AC) with a low propagation delay
- One 10bit 115Ksps Analog-to-Digital Converter (ADC)
- 14 lead SOIC package
- Operating temperature range from -40°C to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATtiny Family ATtiny404 Series Microcontrollers
20MHz
14Pins
12I/O's
256Byte
10Bit
5.5V
105°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
4KB
NSOIC
I2C, SPI, USART
10Channels
1.8V
-40°C
Surface Mount
ATtiny404
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate