Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-26AY
Order Code3129926
Product RangeTransil LDP01
Your Part Number
Technical Datasheet
179 In Stock
Need more?
179 Delivery in 2-3 Business Days(SG stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥499.07 (¥548.977) |
| 10+ | ¥379.17 (¥417.087) |
| 100+ | ¥335.42 (¥368.962) |
| 500+ | ¥233.34 (¥256.674) |
| 1000+ | ¥205.82 (¥226.402) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥499 (¥549 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-26AY
Order Code3129926
Product RangeTransil LDP01
Technical Datasheet
Product RangeTransil LDP01
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max42V
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Minimum Breakdown Voltage24.4V
Maximum Breakdown Voltage27V
Peak Pulse Power Dissipation-
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Transil LDP01
Reverse Standoff Voltage
22V
Diode Case Style
TO-263 (D2PAK)
Minimum Breakdown Voltage
24.4V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
42V
No. of Pins
3Pins
Maximum Breakdown Voltage
27V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035