Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥8,413.28 (¥9,254.608) |
Product Information
Product Overview
MCP2518FD click is a complete CAN solution, which can be used as a control node in a CAN network. The Click board™ is used to provide the microcontroller (MCU) with unrestricted access to the CAN network bus. MCP2518FD click is equipped with both the control logic and the physical interface ICs. MCP2518FD click provides a reliable high-speed CAN interface to the MCU, providing multiple operating modes (CAN 2.0, CAN FD, Listen Only mode, Sleep and Low Power mode…), CAN bit stream processing (decoding and encoding of the CAN messages, error handling…), TX prioritizing, RX filtering, FIFO buffer, interrupt engine, and more.
- GPIO, SPI interface
- 42.9 x 25.4mm size
Technical Specifications
MCP2518FD Click Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate