Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥396.99 (¥436.689) |
| 10+ | ¥225.24 (¥247.764) |
| 50+ | ¥204.99 (¥225.489) |
| 100+ | ¥184.73 (¥203.203) |
| 250+ | ¥162.05 (¥178.255) |
| 500+ | ¥153.78 (¥169.158) |
| 1000+ | ¥129.31 (¥142.241) |
| 2500+ | ¥117.97 (¥129.767) |
Product Information
Product Overview
The TCA9548ARGER is an eight-channel Bidirectional Translating Switch can be controlled through the I²C bus. The SCL/SDA upstream pair fans out to eight downstream pairs or channels. Any individual SCn/SDn channel or combination of channels can be selected, determined by the contents of the programmable control register. The system master can reset the TCA9548A in the event of a time-out or other improper operation by asserting a low in the RESET input. Similarly, the power-on reset deselects all channels and initializes the I²C/SMBus state machine. Asserting RESET causes the same reset and initialization to occur without powering down the part. The pass gates of the switches are constructed so that the VCC pin can be used to limit the maximum high voltage, which is passed by the TCA9548A. Limiting the maximum high voltage allows the use of different bus voltages on each pair, so that 1.8 or 2.5 or 3.3V parts can communicate with 5V parts, without any additional protection.
- Active-Low Reset Input
- Power up with all switch channels deselected
- Low Ron switches
- No glitch on power-up
- Supports hot insertion
- Low standby current consumption
- 5V Tolerant inputs
- 0 to 400kHz Clock frequency
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Communications & Networking
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
I2C, SMBus
1.65V
VQFN
-40°C
-
Servers & Routers
5.5V
24Pins
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate