Print Page
Image is for illustrative purposes only. Please refer to product description.
464 In Stock
25 more incoming. You can reserve stock now
464 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥559.03 (¥614.933) |
| 10+ | ¥419.68 (¥461.648) |
| 25+ | ¥385.65 (¥424.215) |
| 50+ | ¥366.21 (¥402.831) |
| 100+ | ¥346.76 (¥381.436) |
| 250+ | ¥328.94 (¥361.834) |
| 500+ | ¥317.6 (¥349.36) |
| 1000+ | ¥307.88 (¥338.668) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥559 (¥615 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO7220CDR
Order Code3124781
No. of Channels2Channels
Supply Voltage Min2.8V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Data Rate25Mbps
Input LevelTTL
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeCapacitive
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
TTL
Isolation IC Type
Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
2.8V
IC Case / Package
SOIC
Data Rate
25Mbps
Output Level
CMOS
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000131