Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥735.64 (¥809.204) |
| 10+ | ¥559.03 (¥614.933) |
| 25+ | ¥515.27 (¥566.797) |
| 50+ | ¥490.16 (¥539.176) |
| 100+ | ¥465.05 (¥511.555) |
| 250+ | ¥442.36 (¥486.596) |
| 500+ | ¥427.78 (¥470.558) |
| 1000+ | ¥416.43 (¥458.073) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥736 (¥809 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO1540DR
Order Code3124774
No. of Channels2Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The ISO1540DR device is a low-power, bidirectional isolator that is compatible with I2C interfaces. These devices have logic input and output buffers thatare separated by Texas Instruments capacitive isolation technology using a silicon dioxide(SiO2) barrier. When used with isolated power supplies, these devices blockhigh voltages, isolate grounds, and prevent noise currents from entering the local ground andinterfering with or damaging sensitive circuitry.
- Isolated bidirectional, I2C compatible, communication
- Supports up to 1MHz operation
- 3V to 5.5V supply range
- Open drain outputs With 3.5mA Side 1 and 35mA Side 2 sink current capability
- –40°C to +125°C operating temperature
- +/- 50kV / us transient immunity (Typical)
- HBM ESD protection of 4 kV on all pins; 8kV on bus pins
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
3V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404