Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥584.95 (¥643.445) |
| 10+ | ¥568.21 (¥625.031) |
| 25+ | ¥551.46 (¥606.606) |
| 50+ | ¥534.71 (¥588.181) |
| 100+ | ¥517.97 (¥569.767) |
| 250+ | ¥501.22 (¥551.342) |
| 500+ | ¥484.47 (¥532.917) |
Product Information
Product Overview
The TL1451ACD is a 2-channel Pulse Width Modulation (PWM) Controller with wide input voltage range. It incorporates on a single monolithic chip all the functions required in the construction of two pulse-width-modulation (PWM) control circuits. Designed primarily for power-supply control, the TL1451A contains an on-chip 2.5V regulator, two error amplifiers, an adjustable oscillator, two dead-time comparators, undervoltage lockout circuitry and dual common-emitter output transistor circuits. The uncommitted output transistors provide common-emitter output capability for each controller. The internal amplifiers exhibit a common-mode voltage range from 1.04 to 1.45V. The dead-time control (DTC) comparator has no offset unless externally altered and can provide 0 to 100% dead time. The on-chip oscillator can be operated by terminating RT and CT. During low VCC conditions, the undervoltage lockout control circuit feature locks the outputs off until the internal circuitry is operational.
- Complete PWM power control circuitry
- Completely synchronized operation
- Internal undervoltage lockout protection
- Wide supply voltage range
- Internal short-circuit protection
- Variable dead time provides control over total range
- Internal regulator provides a stable 2.5V Reference supply
- Configuration control/print support
- Green product and no Sb/Br
Applications
Power Management, Automotive
Technical Specifications
Single Ended Controller
Voltage Mode Control
50V
16Pins
-
500kHz
-
-20°C
-
MSL 1 - Unlimited
-
500kHz
20mA
1Channels
3.6V
SOIC
Surface Mount
-
-
-
85°C
-
No SVHC (27-Jun-2018)
SOIC
6V
50V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate