Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥158.53 (¥174.383) |
Product Information
Product Overview
The MSP430G2231IPW14 is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with 16-bit timer, 10-bit A/D converter, built-in communication capability using synchronous protocols (SPI or I2C) and 10 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with one calibrated frequencies
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- External digital clock source
- 16-bit Timer_A with 2 Capture/Compare registers
- Universal serial interface (USI) supporting SPI and I2C
- Brownout detector
- 10-bit 200ksps ADC with internal reference, sample-and-hold and autoscan
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- On-chip emulation logic with spy-bi-wire interface
- 220µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Portable Devices, Test & Measurement, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
MSP430 Family MSP430G2x Series Microcontrollers
16 bit
2KB
TSSOP
I2C, SPI, USI
8Channels
1.8V
-40°C
Surface Mount
MSP430
MSP430
16MHz
14Pins
10I/O's
128Byte
10Bit
3.6V
85°C
MSP430G2x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate