Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥179.17 (¥197.087) |
| 10+ | ¥112.3 (¥123.53) |
| 50+ | ¥101.3 (¥111.43) |
| 100+ | ¥90.29 (¥99.319) |
| 250+ | ¥88.17 (¥96.987) |
| 500+ | ¥86.92 (¥95.612) |
Product Information
Product Overview
The MSP430G2230IDR is a Mixed-signal Microcontroller consists of several device features different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The MSP430G22x0 series is an ultra-low-power mixed signal microcontroller with a built-in 16-bit timer and four I/O pins. In addition, the MSP430G2230 has a built-in communication capability using synchronous protocols (SPI or I²C) and a 10-bit A/D converter.
- Five power-saving modes
- Ultra-fast wake-up from standby mode in less than 1µs
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies
- Internal very-low-power low-frequency (LF) oscillator
- Brownout detector
- On-chip emulation logic with SPY-BI-wire interface
- Green product and no Sb/Br
Applications
Power Management, Portable Devices
Technical Specifications
MSP430 Family MSP430G2x Series Microcontrollers
16 bit
2KB
SOIC
I2C, SPI
4Channels
1.8V
-40°C
Surface Mount
MSP430
MSP430
16MHz
8Pins
4I/O's
128Byte
10Bit
3.6V
85°C
MSP430G2x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate