Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥954.39 (¥1,049.829) |
| 10+ | ¥918.65 (¥1,010.515) |
| 25+ | ¥882.9 (¥971.19) |
| 50+ | ¥847.15 (¥931.865) |
| 100+ | ¥811.4 (¥892.54) |
| 250+ | ¥775.65 (¥853.215) |
| 500+ | ¥755.5 (¥831.05) |
Product Information
Product Overview
The LM2853MH-1.2/NOPB is a Simple Switcher® synchronous Buck Regulator work as 550kHz step-down switching voltage regulator capable of driving up to a 3A load with excellent line and load regulation. The LM2853 accepts an input voltage between 3 and 5.5V and delivers a customizable output voltage that is factory programmable from 0.8 to 3.3V in 100mV increments. Internal type-three compensation enables a low component count solution and greatly simplifies external component selection. Integration of the PWM controller, power switches and compensation network greatly reduces the component count required to implement a switching power supply. A typical application requires only four components: an input capacitor, a soft-start capacitor, an output filter capacitor and an output filter inductor.
- Voltage mode control
- Internal type-three compensation
- Internal 40mΩ MOSFET switches
- Standard voltage options
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Power Management
Technical Specifications
Fixed
Synchronous Buck (Step Down)
5.5V
3A
14Pins
1.2V
-
550kHz
-40°C
-
MSL 1 - Unlimited
HTSSOP
550kHz
1Outputs
3V
3A
HTSSOP
Surface Mount
1.2V
-
-
125°C
-
No SVHC (27-Jun-2018)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate