Print Page
Image is for illustrative purposes only. Please refer to product description.
2,293 In Stock
Need more?
2293 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥128.01 (¥140.811) |
| 10+ | ¥109.53 (¥120.483) |
| 100+ | ¥84.93 (¥93.423) |
| 500+ | ¥74.36 (¥81.796) |
| 1000+ | ¥58.66 (¥64.526) |
| 2500+ | ¥57.66 (¥63.426) |
| 5000+ | ¥55.47 (¥61.017) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥128 (¥141 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74AC151M96
Order Code3121049
Logic Family / Base Number74AC151
Logic TypeData Selector / Multiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC Family74AC
Logic IC Base Number74151
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The CD74AC151M96 is a 8-input Multiplexer provides full binary decoding to select one of eight data sources. The strobe (G\) input must be at a low logic level to enable the inputs. A high level at the strobe terminal forces the W output high and the Y output low.
- Boolean function generators
- Parallel-to-serial converters
- Data source selectors
- Speed of bipolar F, AS and S, with significantly reduced power consumption
- Balanced propagation delays
- ±24mA Output drive current
- Fanout to 15F devices
- SCR-latchup-resistant CMOS process and circuit design
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Family / Base Number
74AC151
No. of Channels
1Channels
Supply Voltage Min
1.5V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
74151
Operating Temperature Max
125°C
Product Range
-
Logic Type
Data Selector / Multiplexer
Line Configuration
8:1
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Logic IC Family
74AC
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072