Print Page
Image is for illustrative purposes only. Please refer to product description.
1,247 In Stock
3,000 more incoming. You can reserve stock now
1165 Delivery in 2-3 Business Days(SG stock)
82 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥29.61 (¥32.571) |
| 10+ | ¥17.45 (¥19.195) |
| 100+ | ¥13.56 (¥14.916) |
| 500+ | ¥12.78 (¥14.058) |
| 1000+ | ¥11.38 (¥12.518) |
| 5000+ | ¥11.16 (¥12.276) |
| 10000+ | ¥10.94 (¥12.034) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥148 (¥163 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G11DCKR
Order Code3120604
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs3Inputs
No. of Pins6Pins
Logic Case StyleSC-70
IC Case / PackageSC-70
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The SN74LVC1G11DCKR is a single 3-input positive-AND Gate. The device performs the Boolean function Y = A • B • C or Y = (A\ + B\ + C\)\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- ±24mA Output drive at 3.3V
- Inputs accept voltages to 5.5V
- 10µA Maximum ICC low power consumption
- 4.1ns Maximum propagation delay (tPD)
- Ioff supports partial-power-down mode operation
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
AND Gate
No. of Inputs
3Inputs
Logic Case Style
SC-70
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
No. of Elements
Single
No. of Pins
6Pins
IC Case / Package
SC-70
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033