Print Page
Image is for illustrative purposes only. Please refer to product description.
951 In Stock
8 more incoming. You can reserve stock now
951 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥116.86 (¥128.546) |
| 10+ | ¥75.41 (¥82.951) |
| 100+ | ¥61.39 (¥67.529) |
| 500+ | ¥58.74 (¥64.614) |
| 1000+ | ¥57.81 (¥63.591) |
| 2500+ | ¥56.61 (¥62.271) |
| 5000+ | ¥55.4 (¥60.94) |
Price for:Each
Minimum: 1
Multiple: 1
¥117 (¥129 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CD4007UBE is a CMOS dual complementary pair plus Inverter comprised of three n-channel and three p-channel enhancement-type MOS transistors. It meets all requirements of JEDEC tentative standard no. 13B, "standard specifications for description of 'B' series CMOS devices".
- Standardized symmetrical output characteristics
- Medium speed operation - tPHL, tPLH=30ns (typical) at 10V
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
Applications
Signal Processing
Technical Specifications
Logic Type
Inverter
Logic Case Style
DIP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Product Range
-
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
18V
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443