Print Page
Image is for illustrative purposes only. Please refer to product description.
1,382 In Stock
Need more?
1382 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥113.44 (¥124.784) |
| 10+ | ¥72.6 (¥79.86) |
| 100+ | ¥58.99 (¥64.889) |
| 500+ | ¥56.39 (¥62.029) |
| 1000+ | ¥54.13 (¥59.543) |
| 2500+ | ¥51.54 (¥56.694) |
| 5000+ | ¥49.43 (¥54.373) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥113 (¥125 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV9061IDPWR
Order Code3118093
No. of Channels1Channels
Gain Bandwidth Product10MHz
Slew Rate Typ6.5V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageX2SON
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage300µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleX2SON
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers1 Amplifier
Slew Rate6.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
6.5V/µs
IC Case / Package
X2SON
Amplifier Type
CMOS
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
10MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
X2SON
Bandwidth
10MHz
Slew Rate
6.5V/µs
Alternatives for TLV9061IDPWR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012