Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,804.43 (¥3,084.873) |
| 5+ | ¥2,748.35 (¥3,023.185) |
Product Information
Product Overview
Thermostat 2 click is a general-purpose thermostat Click board™ designed to be used with any temperature sensor based on the DS1820 sensor design: 3-pin package with 1-Wire® communication interface. The Click board™ is equipped with a 3-pole terminal and a 3-pin female socket. DS1820 (or compatible) sensor can be connected either over the terminal or can be installed directly into the socket. The Click board™ also contains a high-quality relay from Omron, that can be used to open or close an electric circuit. Despite its small size, it can be used with voltage up to 30VDC/220AC and current up to 5A.
- 1-Wire, GPIO interface
- 42.9 x 25.4mm size
Technical Specifications
Thermostat 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate