Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,621.71 (¥2,883.881) |
| 10+ | ¥2,176.12 (¥2,393.732) |
| 25+ | ¥2,035.15 (¥2,238.665) |
| 50+ | ¥1,950.09 (¥2,145.099) |
| 100+ | ¥1,865.02 (¥2,051.522) |
Product Information
Product Overview
EFM32GG280F1024G-E-QFP100R is a Giant Gecko MCU. It offers unmatched performance and ultra low power consumption in both active and sleep modes. EFM32GG devices consume as little as 0.6μA in stop mode and 180μA/MHz in run mode. It also features autonomous peripherals, high overall chip and analog integration, and the performance of the industry standard 32bit ARM Cortex M3 processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements. Applications include smart metering, water metering, gas metering, industrial and home automation, alarm and security systems, health and fitness applications.
- 1024Kb flash, 128Kb RAM, 48MHz max speed
- 1.98 to 3.8V supply voltage, ARM Cortex-M3 at 48MHz
- DSP instruction support and floating-point unit, memory protection unit
- Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
- Configurable peripheral I/O locations, 16 asynchronous external interrupts
- 12 channel peripheral reflex system (PRS) for autonomous inter- peripheral signalling
- Watchdog timer with dedicated RC oscillator at 50nA
- Fully USB 2.0 compliant, on-chip PHY and embedded 5V to 3.3V regulator
- Ultra efficient power-on reset and brown-out detector
- Operating temperature range from -40 to +85°C, LQFP100package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
EFM32 Family EFM32GG Series Microcontrollers
32 bit
1MB
LQFP
I2C, I2S, SPI, UART, USART
8Channels
1.98V
-40°C
Surface Mount
EFM32GG
MSL 3 - 168 hours
ARM Cortex-M3
48MHz
100Pins
85I/O's
128KB
12Bit
3.8V
85°C
EFM32
-
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate