Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
20 more incoming. You can reserve stock now
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,012.37 (¥3,313.607) |
| 5+ | ¥2,477.54 (¥2,725.294) |
| 10+ | ¥2,255.99 (¥2,481.589) |
| 20+ | ¥2,134.63 (¥2,348.093) |
| 50+ | ¥1,830.36 (¥2,013.396) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,012 (¥3,314 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3313.1201
Order Code3054585
Technical Datasheet
External Height - Imperial5.16"
External Height - Metric131mm
External Diameter - Imperial0.43"
External Diameter - Metric11mm
External Width - Imperial0.43"
External Width - Metric11mm
Handle MaterialAluminium
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3313.1201 is an Instrument Handle made of aluminium with natural anodized finish. Offset bow-type handle for pulling, pushing and lifting actions for higher loads in mechanical, appliance and apparatus engineering. It is suitable especially in the field of machine construction and equipment or for decorative and hygienic requirements.
- 750N Carrying capacity
Applications
Industrial
Contents
Handle, M5x12 (DIN 84) Screws and Washers.
Technical Specifications
External Height - Imperial
5.16"
External Diameter - Imperial
0.43"
External Width - Imperial
0.43"
Handle Material
Aluminium
Product Range
-
External Height - Metric
131mm
External Diameter - Metric
11mm
External Width - Metric
11mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 3313.1201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118388