Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5646
Order Code3021719
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 0660902514588
Your Part Number
Technical Datasheet
26 In Stock
Need more?
26 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,438.62 (¥2,682.482) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,439 (¥2,682 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5646
Order Code3021719
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 0660902514588
Technical Datasheet
Accessory TypeACCESS:bit
Kit ContentsACCESS:bit Board, Access Barrier, 180 Degree Servo, 5x M3 Countersunk Screws, 5x M3 Nuts
For Use Withmicro:bit
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2025)
Product Overview
Simple project kit for the micro:bit (suitable for V1 or V2) that simulates an access barrier mechanism, ideal for transportation displays and classroom coding projects. The ACCESS:bit uses a single servo to move the barrier, and once connected the micro:bit LED matrix is fully visible and can be used to display stop/go symbols.
- Designed to the same scale and aesthetic as the STOP:bit & LAMP:bit, so it can be used in the same projects
- 180 Degree servo for accurate barrier movement
- Leaves the micro:bit LED matrix visible to display stop/go symbols
- Features buzzer, integrated battery cage and on/off switch
- Custom MakeCode blocks available for easy coding
- micro:bit can be attached directly (via included screws)
- Powered by 3x AAA batteries (not included)
- Supplied as a kit, mechanical assembly required
- Dimensions: Height: 89mm, Width with barrier extended: 125mm, Depth with servo: 30mm
Contents
ACCESS:bit board, barrier, servo, screws and nuts
Notes
Note: micro:bit shown for illustration only, not included.
Technical Specifications
Accessory Type
ACCESS:bit
For Use With
micro:bit
SVHC
No SVHC (25-Jun-2025)
Kit Contents
ACCESS:bit Board, Access Barrier, 180 Degree Servo, 5x M3 Countersunk Screws, 5x M3 Nuts
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045