Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRHM16
Order Code3018732
Also Known AsGTIN UPC EAN: 0793950441602
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 2-3 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,143.67 (¥4,558.037) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,144 (¥4,558 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRHM16
Order Code3018732
Also Known AsGTIN UPC EAN: 0793950441602
Technical Datasheet
Humidity Range10% to 99% Relative Humidity
Accuracy5%
Resolution (°C)-
External Height38mm
External Width51mm
External Depth16mm
Product Range-
SVHCTo Be Advised
Alternatives for RHM16
1 Product Found
Product Overview
Mini hygro-thermometer monitor ideal for monitoring temperature and humidity conditions in enclosed or open space environments. It helps gauge proper heat and moisture levels and it also records high and low extremes during the day. It is suitable for use in musical instrument cases, humidors, retail display cases, memorabilia collections, factories, greenhouses, offices and homes.
- Measures in °C only
- Simultaneous display of temperature and humidity
- Built-in memory stores min/max readings
- Low battery indication
- 1 year product warranty
Applications
Test & Measurement
Contents
Mini hygro-thermometer monitor, Built-in tilt stand, LR44 battery.
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Resolution (°C)
-
External Width
51mm
Product Range
-
Accuracy
5%
External Height
38mm
External Depth
16mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05