Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥729.16 (¥802.076) |
| 10+ | ¥534.72 (¥588.192) |
| 25+ | ¥469.91 (¥516.901) |
| 50+ | ¥447.22 (¥491.942) |
| 100+ | ¥424.53 (¥466.983) |
| 250+ | ¥405.1 (¥445.61) |
| 500+ | ¥403.47 (¥443.817) |
| 1000+ | ¥401.85 (¥442.035) |
Product Information
Product Overview
NCD57001 is a high−current single channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high power applications. Its features include complementary inputs, open drain FAULT and Ready outputs, active Miller clamp, accurate UVLOs, DESAT protection, and soft turn−off at DESAT. NCD57001 accommodates both 5 V and 3.3 V signals on the input side and wide bias voltage range on the driver side including negative voltage capability.
- High Current Output (+4/−6 A) at IGBT Miller Plateau Voltages
- Low Output Impedance for Enhanced IGBT Driving
- Short Propagation Delays with Accurate Matching
- Active Miller Clamp to Prevent Spurious Gate Turn−on
- DESAT Protection with Programmable Delay
- Negative Voltage (Down to −9 V) Capability for DESAT
- Soft Turn Off During IGBT Short Circuit
- IGBT Gate Clamping During Short Circuit
- IGBT Gate Active Pull Down
- Tight UVLO Thresholds for Bias Flexibility
- Wide Bias Voltage Range including Negative VEE2
- 3.3 V to 5 V Input Supply Voltage
- Designed for AEC−Q100 Certification
- 5000 V Galvanic Isolation (to meet UL1577 Requirements)
- 1200 V Working Voltage (per VDE0884−10 Requirements)
Applications
Power Management, Motor Drive & Control, Industrial & Manufacturing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
High Side and Low Side
16Pins
Surface Mount
7.8A
3.3V
-40°C
60ns
-
MSL 1 - Unlimited
Isolated
IGBT, MOSFET, SiC MOSFET
WSOIC
Inverting, Non-Inverting
7.1A
5V
125°C
66ns
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate