Print Page
Image is for illustrative purposes only. Please refer to product description.
2,213 In Stock
Need more?
2213 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥396.06 (¥435.666) |
| 10+ | ¥266.23 (¥292.853) |
| 50+ | ¥252.26 (¥277.486) |
| 100+ | ¥238.29 (¥262.119) |
| 250+ | ¥225.14 (¥247.654) |
| 500+ | ¥216.93 (¥238.623) |
| 1000+ | ¥210.36 (¥231.396) |
| 2500+ | ¥209.6 (¥230.56) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥396 (¥436 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM567CMX/NOPB
Order Code3008945
Audio CODEC Type0
No. of ADCs-
No. of DACs-
Operating Temperature Min0°C
Operating Temperature Max70°C
Sampling Rate-
Audio IC Case StyleSOIC
No. of Pins8Pins
No. of Input Channels1Channels
No. of Output Channels1Channels
ADC / DAC Resolution-
ADCs / DACs Signal to Noise Ratio-
IC Interface Type-
Supply Voltage Range4.75V to 9V
Product Range-
Automotive Qualification Standard-
Technical Specifications
Audio CODEC Type
0
No. of DACs
-
Operating Temperature Max
70°C
Audio IC Case Style
SOIC
No. of Input Channels
1Channels
ADC / DAC Resolution
-
IC Interface Type
-
Product Range
-
No. of ADCs
-
Operating Temperature Min
0°C
Sampling Rate
-
No. of Pins
8Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
-
Supply Voltage Range
4.75V to 9V
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123