Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,324.11 (¥2,556.521) |
| 10+ | ¥2,033.6 (¥2,236.96) |
| 25+ | ¥1,685.2 (¥1,853.72) |
| 50+ | ¥1,510.45 (¥1,661.495) |
| 100+ | ¥1,394.69 (¥1,534.159) |
| 250+ | ¥1,301.19 (¥1,431.309) |
Product Information
Product Overview
The DP83640TVV/NOPB is a PHYTER™ Precision Transceiver delivers the highest level of precision clock synchronization for real time industrial connectivity based on the IEEE 1588 standard. The DP83640 has deterministic, low latency and allows choice of microcontroller with no hardware customization required. The integrated 1588 functionality allows system designers the flexibility and precision of a close to the wire timestamp. The device offers innovative diagnostic features unique to Texas Instruments, including dynamic monitoring of link quality during standard operation for fault prediction. These advanced features allow the system designer to implement a fault prediction mechanism to detect and warn of deteriorating and changing link conditions. This single port fast Ethernet transceiver can support both copper and fibre media.
- Packet time stamps for clock synchronization
- Integrated IEEE 1588 synchronized clock generation
- Synchronized event triggering and time stamping through GPIO
- 8ns Timestamp resolution
- Allows sub 10ns synchronization to master reference
- Deterministic, low transmit and receive latency
- Selectable frequency synchronized clock output
- Dynamic link quality monitoring
- 8kV human body model, ESD protection
- Industrial temperature range
- Green product and no Sb/Br
Applications
Automotive, Test & Measurement, Industrial
Technical Specifications
Ethernet PHY Transceiver
3V
LQFP
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
IEEE 1588
3.6V
48Pins
-40°C
-
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate