Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥142.6 (¥156.86) |
| 10+ | ¥92.69 (¥101.959) |
| 100+ | ¥76.16 (¥83.776) |
| 500+ | ¥72.93 (¥80.223) |
| 1000+ | ¥70.17 (¥77.187) |
| 2500+ | ¥67.42 (¥74.162) |
| 5000+ | ¥63.85 (¥70.235) |
Product Information
Product Overview
The TPS51200DRCR is a 3A sink/source DDR Termination Regulator with VTTREF buffered. It is specifically designed for low input voltage and low-noise systems where space is a key consideration. It maintains a fast transient response and only requires a minimum output capacitance of 20μF. In addition the TPS51200 provides an open-drain PGOOD signal to monitor the output regulation and an EN signal that can be used to discharge VTT during S3 (suspend to RAM) for DDR applications.
- Sink and source termination regulator includes droop compensation
- REFIN input allows for flexible input tracking either directly or through resistor divider
- Remote sensing (VOSNS)
- ±10mA Buffered reference (REFOUT)
- Built-in soft start, UVLO and OCL
- Thermal shutdown
- Meets DDR and DDR2 JEDEC specifications
Applications
Sensing & Instrumentation, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Signal Processing, Test & Measurement, Wireless, Imaging, Video & Vision, HVAC, Medical
Technical Specifications
DDR, DDR2, DDR3, DDR3L, DDR4
2.375V
VSON
Surface Mount
85°C
MSL 2 - 1 year
-
3.5V
10Pins
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for TPS51200DRCR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate