Print Page
Image is for illustrative purposes only. Please refer to product description.
1,805 In Stock
Need more?
1805 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥121.33 (¥133.463) |
| 10+ | ¥106.09 (¥116.699) |
| 100+ | ¥81.41 (¥89.551) |
| 500+ | ¥64.33 (¥70.763) |
| 1000+ | ¥49.95 (¥54.945) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥121 (¥133 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74AC541M96
Order Code3006080
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74AC541
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min5.5V
Supply Voltage Max1.5V
Logic IC Family74AC
Logic IC Base Number74541
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The CD74AC541M96 is an octal Buffer/Line Driver uses the RCA ADVANCED CMOS technology. The CD74AC541 is non-inverting 3-state buffer having two active-LOW output enables. The AC types feature 1.5 to 5.5V operation and balanced noise immunity at 30% of the supply and it also features typical propagation delay of 4.5ns at VCC = 5V, TA = 25°C, CL = 50pF.
- Buffered inputs
- SCR-Latch-up-resistant CMOS process and circuit design
- Speed of bipolar FAST™/AS/S with significantly reduced power consumption
- Balanced propagation delays
- ±24mA Output drive current
- Fan-out to 15 FAST* Ics
- Drives 50Ω transmission lines
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Aerospace, Defence, Military
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
1.5V
Logic IC Base Number
74541
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
74AC541
IC Case / Package
SOIC
Supply Voltage Min
5.5V
Logic IC Family
74AC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CD74AC541M96
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302