Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥184.31 (¥202.741) |
| 25+ | ¥160.24 (¥176.264) |
Product Information
Product Overview
PIC16F15354 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features like Memory Access Partition (MAP) to support customers in data protection and bootloader applications, and Device Information Area (DIA) which stores factory calibration values to help improve temperature sensor accuracy.
- C Compiler Optimized RISC Architecture
- DC – 32MHz clock input
- 16-Level Deep Hardware Stack
- Up to 14KB Flash Program Memory
- Up to 1024 Bytes Data SRAM
- Direct, Indirect and Relative Addressing modes
- DOZE mode: Ability to Run the CPU Core Slower than the System Clock
- IDLE mode: Ability to halt CPU Core while Internal Peripherals Continue Operating
- SLEEP mode: Lowest Power Consumption
- Four Configurable Logic Cells
- Two Capture/Compare/PWM (CCP) module
- Four 10-Bit PWMs
- Two EUSART, RS-232, RS-485, LIN compatible
- Two SPI
- Two I2C, SMBus, PMBus compatible
- High-Precision Internal Oscillator
- Analog-to-Digital Converter
- Two Comparators
- Voltage Reference
Technical Specifications
PIC16 Family PIC16F153xx Series Microcontroller
32MHz
28Pins
25I/O's
512Byte
10Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
7KB
SSOP
EUSART, I2C, SPI
24Channels
2.3V
-40°C
Surface Mount
PIC16F153xx
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate