Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥800.45 (¥880.495) |
| 10+ | ¥609.58 (¥670.538) |
| 25+ | ¥561.94 (¥618.134) |
| 100+ | ¥509.46 (¥560.406) |
| 250+ | ¥484.46 (¥532.906) |
| 500+ | ¥469.38 (¥516.318) |
| 1000+ | ¥456.98 (¥502.678) |
Product Information
Product Overview
MAX6730 is a single voltage μP supervisory circuit with independent watchdog timer and manual reset capability. It offers factory-set reset threshold for monitoring voltages from +0.9V to +5V and an adjustable reset input for monitoring voltages down to +0.63V. The combination of these features significantly improves system reliability and accuracy when compared to separate ICs or discrete components. The active-low reset output asserts and remains asserted for the reset timeout period after all the monitored voltages exceed their respective thresholds. Multiple factory-set reset threshold combinations reduce the number of external components required. Typical applications include multivoltage systems, telecom/networking equipment, computers/servers, portable/battery-operated equipment, industrial equipment, printer/fax, set-top boxes and automotive.
- VCC1 (primary supply) reset threshold voltages from 4.5V to +4.75V
- Six reset timeout options
- Watchdog timer with independent watchdog output, 35s (min) initial watchdog start-up period
- 1.12s (min) normal watchdog timeout period
- Manual reset input
- Guaranteed reset valid down to VCC1 or VCC2 = +0.8V
- Immune to short VCC transients
- Low supply current ICC1 is 28μA (max) and ICC2 is 9μA max at +3.6V
- 6 lead SOT23 package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.625V
4.625V
800mV
Manual, Active-Low, Open-Drain
6Pins
210ms
85°C
-
No SVHC (25-Jun-2025)
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate