Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥967.35 (¥1,064.085) |
| 10+ | ¥834.65 (¥918.115) |
| 25+ | ¥791.64 (¥870.804) |
| 100+ | ¥735.2 (¥808.72) |
| 250+ | ¥715.92 (¥787.512) |
| 500+ | ¥696.64 (¥766.304) |
| 3000+ | ¥682.71 (¥750.981) |
Product Information
Product Overview
DS1631AU+T&R is a high-precision digital thermometer and thermostat. It provides custom hysteresis with user-defined trip points (TH and TL). The TH and TL registers and thermometer configuration settings are stored in NV EEPROM so they can be programmed prior to installation. In addition, this device automatically begins taking temperature measurements at power-up, which allows it to function as a stand-alone thermostat. It is used in applications such as network routers and switches, cellular base stations, portable products, and any space-constrained thermally sensitive product.
- Maximize system accuracy in broad range of thermal management applications
- Reduce cost with no external components
- Simplify distributed temperature-sensing applications with multidrop capability
- Upto eight devices can operate on a 2-wire bus
- Flexible and non-volatile user-defined thermostatic modes with custom hysteresis
- Supply voltage range from 2.7V to 5.5V, standby supply current is 800nA maximum
- SCL frequency is 400KHz maximum at (VDD = 2.7V to 5.5V; TA = -55°C to +125°C)
- I/O capacitance is 10pF typical at (VDD = 2.7V to 5.5V; TA = -55°C to +125°C)
- EEPROM write cycle time is 4ms typical at (VDD = 2.7V to 5.5V; TA = -55°C to +125°C)
- Operating temperature range from -55°C to +125°C, 8-pin µSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
-55°C
125°C
µSOP
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 0.5°C
-55°C
125°C
µSOP
2.7V
-
I2C
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate