Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,264.46 (¥1,390.906) |
| 10+ | ¥1,142.02 (¥1,256.222) |
| 25+ | ¥1,080.8 (¥1,188.88) |
| 50+ | ¥1,030.87 (¥1,133.957) |
Product Information
Product Overview
ISL95836HRTZ-T is a dual 3+2 PWM controller for IMVP-7/VR12™ CPUs. It provides a complete solution for IMVP-7/VR12™ compliant microprocessor and graphic processor core power supplies. It provides the control and protection for two Voltage Regulators (VRs). The first VR, typical for Vcore, incorporates 2 integrated drivers and can operate in 3-, 2- or 1-phase configurations. The second VR, typical for graphics, incorporates 1 integrated driver and can operate in 2- or 1-phase configurations. The two VRs share a serial control bus to communicate with the CPU and achieve lower cost and smaller board area compared with the two-chip approach. Both VRs utilize Intersil’s Robust Ripple Regulator R3 Technology™. The Applications include IMVP-7/VR12-compliant computers.
- Serial data bus, dual outputs
- Configurable 3-, 2- or 1-phase for the 1st output using one integrated gate driver
- Configurable 2- or 1-phase for the 2nd output using one integrated gate driver
- Excellent transient response, high light load efficiency
- 0.5% system accuracy over-temperature, lossless inductor DCR current sensing
- Precision resistor current sensing, differential remote voltage sensing
- Programmable VBOOT Voltage at Start-up
- Resistor programmable IMAX, switching frequency for both outputs
- Adaptive body diode conduction time reduction
- 40-TQFN package, operating temperature range from -10°C to 100°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4.75V
5.25V
Current Mode Control
5.25V
40Pins
300kHz
450kHz
-
-40°C
-
MSL 3 - 168 hours
-
-
90A
Double Ended Controller
2Channels
4.75V
TQFN
Surface Mount
-
-
Buck (Step Down)
100°C
-
No SVHC (25-Jun-2025)
TQFN
-
1.52V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate