Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoHIP4080AIBZT
Order Code2983592
Your Part Number
Technical Datasheet
1,002 In Stock
1,000 more incoming. You can reserve stock now
1002 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,163.41 (¥1,279.751) |
| 10+ | ¥899.29 (¥989.219) |
| 25+ | ¥832.86 (¥916.146) |
| 50+ | ¥801.27 (¥881.397) |
| 100+ | ¥769.67 (¥846.637) |
| 250+ | ¥754.28 (¥829.708) |
| 500+ | ¥738.89 (¥812.779) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,163 (¥1,280 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIP4080AIBZT
Order Code2983592
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeMOSFET
No. of Pins20Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2.6A
Sink Current2.4A
Supply Voltage Min9.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay70ns
Output Delay50ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Full Bridge
No. of Pins
20Pins
IC Mounting
Surface Mount
Source Current
2.6A
Supply Voltage Min
9.5V
Operating Temperature Min
-40°C
Input Delay
70ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
2.4A
Supply Voltage Max
15V
Operating Temperature Max
85°C
Output Delay
50ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789