Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoAX8052F143-3-TX40
Order Code2981067
Product RangeAX80 Family AX8052F143 Series Microcontrollers
Your Part Number
Technical Datasheet
3,200 In Stock
Need more?
3200 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,097.65 (¥2,307.415) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥2,098 (¥2,307 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
- ManufacturerONSEMIManufacturer Part NoAX8052F143-3-TX40Order Code2981067Product RangeAX80 Family AX8052F143 Series MicrocontrollersTechnical DatasheetProduct RangeAX80 Family AX8052F143 Series MicrocontrollersDevice CoreAX8052Operating Frequency Max20MHzProgram Memory Size64KBNo. of Pins40PinsIC Case / PackageQFNNo. of I/O's-InterfacesSPI, UARTRAM Memory Size8.25KBADC Channels6ChannelsADC Resolution10BitSupply Voltage Min1.8VSupply Voltage Max3.6VOperating Temperature Min-40°COperating Temperature Max85°CIC MountingSurface MountMCU FamilyAX80MCU SeriesAX8052F143Qualification-SVHCNo SVHC (15-Jan-2018)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
- Product Range
AX80 Family AX8052F143 Series Microcontrollers
Operating Frequency Max20MHz
No. of Pins40Pins
No. of I/O's-
RAM Memory Size8.25KB
ADC Resolution10Bit
Supply Voltage Max3.6V
Operating Temperature Max85°C
MCU FamilyAX80
Qualification-
SVHCNo SVHC (15-Jan-2018)
Device CoreAX8052
Program Memory Size64KB
IC Case / PackageQFN
InterfacesSPI, UART
ADC Channels6Channels
Supply Voltage Min1.8V
Operating Temperature Min-40°C
IC MountingSurface Mount
MCU SeriesAX8052F143
MSLMSL 1 - Unlimited
1 Product Found
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried outTariff No:85423190US ECCN:5A992.cEU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (15-Jan-2018)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000372