Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥61,453.08 (¥67,598.388) |
Product Information
Product Overview
QorIQ LX2160A reference design board. It provides a comprehensive platform that enables design and evaluation of the LX2160A processor. It comes pre-loaded with a board support package (BSP) based on a standard Linux kernel. Enables network intelligence with the next generation Datapath (DPPA2) which provides differentiated offload and a rich set of IO, including 10GE, 25GE, 40GE and PCIe Gen4. Supports designs in 5G packet processing, network function virtualization, storage controller, white box switching, network interface cards and mobile edge computing.
- Delivers unprecedented efficiency and new virtualized networks
- Supports all three LX2 family members (16-core LX2160A; 12-core LX2120A and 8-core LX2080A)
- LX2160A, 16x Arm® Cortex®-A72 CPU up to 2.2GHz processor
- Two DDR4 UDIMM to 3200MT/s
- 32GB total capacity (16GB per UDIMM)
- 128MB NOR, 128GB eMMC flash
- One 40G Ethernet QSFP+, Two 25G Ethernet SFP+, Two RJ45 10G Ethernet and Two RJ45 1G Ethernet
- One PCIe Gen4 x8 slot, One PCIe Gen4 x4 slot, four SATA3.0 connectors
- One USB3.0 Type A connector and one USB3.0 micro-AB connector
Contents
LX2160A RDB chassis assembly, Bag zip contains 1U chassis bracket (2PCS) + screw (8PCS), Power cord (3-conductor, C13 PSE), Cable Ethernet (CAT-6 Ethernet cable 1.8m), DB9 Pro series shielded serial cable, Insert card.
Technical Specifications
NXP
Communication & Networking
ARM
QorIQ LX2
-
LX2160A
Communication Processor
Cortex-A72
Reference Design Board LX2160A-25GE
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate