Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMT1945-0000-000N0U0A30G
Order Code2946174
Product RangeXLamp CMT1945
Your Part Number
Technical Datasheet
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,649.59 (¥1,814.549) |
| 5+ | ¥1,608.4 (¥1,769.24) |
| 10+ | ¥1,567.22 (¥1,723.942) |
| 50+ | ¥1,522.7 (¥1,674.97) |
| 100+ | ¥1,423.87 (¥1,566.257) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,650 (¥1,815 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMT1945-0000-000N0U0A30G
Order Code2946174
Product RangeXLamp CMT1945
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max92
Power Rating94W
Luminous Flux @ Test4828lm
Forward Current @ Test1.2A
Viewing Angle115°
Forward Voltage VF Typ34.7V
Nominal CCT (K)3000 K
COB Length19mm
COB Width19mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test115.95lm/W
Light Emitting Surface14.5mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.45mm
Product RangeXLamp CMT1945
SVHCTo Be Advised
Product Overview
The <bold>Cree XLamp</bold> High-Current LED Array family is optimized for best‑in‑class lumen output, efficacy and reliability at high drive currents. XLamp CMT LEDs deliver performance in industry-compatible packages and LESes, enabling lighting manufacturers to upgrade their designs for applications such as track, downlight and outdoor lighting.
- 14.5mm optical source
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 750mA
- 115° viewing angle, uniform chromaticity profile
- Top-side solder connections
- UL recognized component (E349212
Applications
LED Lighting
Technical Specifications
COB Colour
Warm White
Power Rating
94W
Forward Current @ Test
1.2A
Forward Voltage VF Typ
34.7V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14.5mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMT1945
Colour Rendering Index Max
92
Luminous Flux @ Test
4828lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
19mm
Lumens / Watt @ Current Test
115.95lm/W
Lens Type
-
Height
1.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015