Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0018
Order Code2946113
Product RangeGravity Series
Your Part Number
Technical Datasheet
102 In Stock
Need more?
102 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥712.96 (¥784.256) |
Price for:Each
Minimum: 1
Multiple: 1
¥713 (¥784 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0018
Order Code2946113
Product RangeGravity Series
Technical Datasheet
Accessory TypeDigital Infrared Motion Sensor
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Simple motion sensor module built on infrared detection technology for Arduino projects. Once activated the sensor will take a snapshot of the area, after that anything that moves will set the 'alarm' pin to low. The sensor checks for infrared heat in its detection range, comparing with the snapshot - if there is a recent change it will trigger.
- Suitable for simple security and home automation projects
- Adjustable sensor delay via potentiometer on the back of the sensor
- Detection range: 7m
- Detection angle 110°
- Output level (HIGH): 4V
- Output level (LOW): 0.4V
- Current: 50μA
- Digital interface
- Operating Voltage: 3.0-5.5V DC
- Operating temperature: 0°C to 70°C
- Plug and play 3-pin Gravity interface
- Board size: 28x36mm
- Weight: 25g
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
Digital Infrared Motion Sensor
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072