Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHBC12-1R0A0051V
Order Code2945390
Product RangePHBC Series
Also Known AsUALP121R0A0051
Your Part Number
Technical Datasheet
111 In Stock
Need more?
111 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥588.82 (¥647.702) |
| 40+ | ¥525.66 (¥578.226) |
Price for:Each
Minimum: 1
Multiple: 1
¥589 (¥648 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
- ManufacturerKEMETManufacturer Part NoPHBC12-1R0A0051VOrder Code2945390Product RangePHBC SeriesAlso Known AsUALP121R0A0051Technical DatasheetProduct RangePHBC SeriesInductance51µHRMS Current (Irms)5ADC Resistance Max0.028ohmInductance Tolerance± 20%SVHCNo SVHC (25-Jun-2025)
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Ni dust core material
- Most suitable for big current applications
- Low core loss
- High saturation magnetic flux density
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
- Product Range
PHBC Series
RMS Current (Irms)5A
Inductance Tolerance± 20%
Inductance51µH
DC Resistance Max0.028ohm
SVHCNo SVHC (25-Jun-2025)
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried outTariff No:85045000US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.00635