Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM91074AL-E
Order Code2932105
Your Part Number
Technical Datasheet
2,715 In Stock
Need more?
2715 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥735.64 (¥809.204) |
| 50+ | ¥618.98 (¥680.878) |
| 250+ | ¥575.23 (¥632.753) |
| 500+ | ¥552.55 (¥607.805) |
| 1500+ | ¥525 (¥577.5) |
| 3000+ | ¥474.76 (¥522.236) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥3,678 (¥4,046 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91074AL-E
Order Code2932105
Technical Datasheet
Compatible With10/100 Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 10/100 Base-T transformer
- Good performance and cost-effective
- Designed to meet IEEE 802.3u (100 Base-T), AEC-Q200 compliant
- 1:1 turn ratio, 350µH inductance, 1.5KV isolation voltage, 1 number of ports
- Surface transformer mounting
- Operating temperature range from -40 to +125°C
Technical Specifications
Compatible With
10/100 Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073