Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,476.72 (¥3,824.392) |
| 5+ | ¥3,407.19 (¥3,747.909) |
Product Information
Product Overview
H-Bridge 2 click can be used to drive a motor by utilizing a specific configuration of the output stage MOSFETs known as the H-bridge. This configuration enables H-Bridge 2 click to drive a motor with up to 1.2A and 15V providing control of the speed and direction and dynamic (rheostatic) braking capability. The Click board™ uses a monolithic H-bridge IC which implements a set of features that provide trouble-free operation of the connected motor such as the undervoltage detection, shoot-through current protection, efficient output stage MOSFETs with low RDSON and level shifted output for an external MOSFET control.
- On-board MPC17510 H-bridge DC motor drive, 74LVC1G3157 analogue multiplexer/demultiplexer
- GPIO interface
- Input voltage of 3.3V or 5V
Technical Specifications
H-Bridge 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate