Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,025.42 (¥2,227.962) |
| 5+ | ¥1,984.92 (¥2,183.412) |
Product Information
Product Overview
Nano Power click is a boost (step-up) DC to DC converter click with high efficiency and very low input voltage aimed at the low power IoT market and battery-powered sensors and other devices. The input voltage can be very low: the conversion will start for voltages down to 0.95V providing 5V to the connected load. Once started, the input voltage can drop as low as the 0.4V depending on the connected load. The on-board DC to DC converter IC uses the pulse frequency modulation control scheme (PFM) that allows high efficiency and low power consumption for a wide range of output currents.
- GPIO interface
- Input voltage of 5V
Technical Specifications
Nano Power Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate